You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STEVAL-IDX001V1

EVALUATION BOARD, MCU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IDX001V1
Newark Part No.:
48W6828
Technical Datasheet:
STEVAL-IDX001V1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F1xx

:
ARM

:
Cortex-M3

:
STM32F103RET6

:
Eval Board STM32F103RET6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

STEVAL-IDX001V1 demonstration board is based on the STM32F103RET6 micro with 512 kB of Flash and 64 kB of RAM. It has been designed to be easily extended with daughterboards that can be piled up by means of the integrated 20-pin and 25-pin connectors. These connectors mainly export the GPIOs of the micro and other board system signals. The micro can be programmed and debugged via the JTAG and the USB connectors that are also integrated. The STEVAL-IDX001V1 demonstration board allows different power supply options. Configurable LEDs and pushbuttons are integrated to allow user interaction at the run time. Onboard jumpers allow the configuration of the micro boot mode, the power source and the USB interface for connection with a PC.
  • Extendible general purpose evaluation board based on the STM32F103RET6 micro
  • Multiple power supply options
  • USB and mini USB connectors
  • 20 pin and 25 pin connectors exporting the STM32F GPIOs
  • SiLabs CP2102 USB RS232 bridge
  • Voltage battery measurement circuitry
  • Configurable LEDs and pushbuttons
  • JTAG connector
  • Reset pushbutton and power LED
  • STM75 temperature sensor

Applications

Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security, Communications & Networking

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange