You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-ILL045V1

Demonstration Board, A19 Format TRIAC Dimmable, Non-Isolated LED Driver, 1 Output, HVLED815PF

STEVAL-ILL045V1 - Demonstration Board, A19 Format TRIAC Dimmable, Non-Isolated LED Driver, 1 Output, HVLED815PF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ILL045V1
Newark Part No.:
51X2283
Technical Datasheet:
STEVAL-ILL045V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-ILL045V1 is a demo board for HVLED815PF LED driver chip. This board solves the problem of low cost drive circuitry for LED replacements for 40W incandescent or equivalent compact fluorescent lamps. The HVLED815PF is a new integrated power controller using primary side control to achieve LED current regulation within +/-5% (It also has primary side voltage regulation, used here for open load protection). The device incorporates an 800V avalanche rated and an internal startup circuit eliminates the need for external rapid start circuitry. The PFC flyback power converter operates in transition mode for the highest efficiency and best use of components. With the addition of a few extra components the HVLED815PF is made to draw near sinusoidal input current from the AC line. The circuit regulates LED current over a wide range of line voltage and LED string voltage and it is dimmable with standard triac based dimmers.
  • 9W output, for light equal to a range from 40W to 60W incandescent
  • 5% primary side current regulation, no optocoupler
  • Low component count, 25 parts, including the EMI filter
  • Only one tight tolerance component
  • High efficiency, greater than 86%
  • High power factor, greater than 0.98
  • Low THD, less than 20% over 90V to 132V range
  • Fits in 28mm tubing, 52mm overall length
  • Dimmable with common triac dimmer

Applications

LED Lighting

Product Information


:
Constant Current, Flyback

:
1Outputs

:
-

:
-

:
90VAC

:
132VAC

:
HVLED815PF

:
Triac

:
Demo Board HVLED815PF

:
-

Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/08/20

$73.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $73.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.