You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STM320518-SK/IAR - 

Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD

STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD
STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD
STM320518-SK/IAR - Starter Kit, ARM, Cortex-M0, Motor Control and CEC functions, JTAG/SWD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM320518-SK/IAR
Newark Part No.:
48W6913
Technical Datasheet:
STM320518-SK/IAR   Datasheet
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F051xx
:
ARM
:
Cortex-M0
:
STM32F051R8T6
:
Starter Kit STM32F051R8T6
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM320518-SK/IAR is a IAR starter kit for STM32F051R8 microcontroller. The STM32F051R8 is a entry level ARM Cortex-M0 MCU with 64KB flash, 48MHz CPU, motor control and CEC functions. This starter kit is a complete, cost effective solution to start an application development and evaluate the STM32F0 series ARM Cortex-M0 core based microcontrollers. The IAR starter kit contains all the necessary hardware and software and which allows to design, start developing, integrate and test our applications.
  • JTAG/SWD, USB, external power jack and trace power supply options
  • 3 axis accelerometer
  • JTAG/SWD 20 pin connector
  • 20 pin trace connector
  • Light and distance sensors
  • Small colour LCD
  • Six capacitive buttons
  • Two user buttons and one reset button
  • Audio (headphone jack)
  • Four status LEDs

Applications

Communications & Networking, Consumer Electronics, Industrial, Portable Devices, Security, Imaging, Video & Vision

Contents

Evaluation board with STM32F051R8 MCU, IAR Embedded Workbench for ARM, 16KB Kickstart and 30 day evaluation editions, the IAR visualSTATE 20 state evaluation edition, the Embedded IAR J-Link Lite debug probe and example applications.

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

7 in stock for same day shipping
$37.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $314.22
$37.71