You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

STM32439I-EVAL2

Evaluation Board, STM32F43X, Ver 2, 4.3" TFT LCD, 2 GB MicroSD, Camera Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32439I-EVAL2
Newark Part No.:
06X3696
Technical Datasheet:
STM32439I-EVAL2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32F4xx

:
ARM

:
Cortex-M4

:
STM32F439NIH6

:
Eval Board STM32F429NIH6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

STM32439I-EVAL2 evaluation board is a complete demonstration and development platform for STM32F439 line microcontrollers. It is based on the high performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32439I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.
  • STM32F439NIH6 microcontroller
  • 5.7inch colour TFT LCD with capacitive touch screen (480 x 272 pixels)
  • SAI Audio DAC, stereo audio jack which supports headset with microphone
  • Stereo digital microphone, audio terminal connector used to connect external speakers
  • 2GBytes (or more) SDIO interface MicroSD card
  • RF EEPROM on I2C compatible serial interface
  • RS232 communication and CAN2.0A/B compliant connection
  • IrDA transceiver and camera module
  • JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
  • IEEE-802.3-2002 compliant Ethernet connector

Applications

Motor Drive & Control, Medical, Portable Devices, Audio, Industrial, Security

0 In stock

Non-Cancelable / Non Returnable

$698.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $698.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange