You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32F334R8T6
ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit, 72 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F334R8T6
- Newark Part No.:
- 42Y1040
- Product Range
- STM32 Family STM32F3 Series Microcontrollers
- Technical Datasheet:
- STM32F334R8T6 Datasheet
Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)
See all from this product rangeProduct Overview
- Routine booster: 4Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix, 7channel DMA controller and two ADC, three 12bit DAC
- Temperature sensor and one operational amplifier, 3 ultra-fast rail to rail analogue comparators
- Up to 18 capacitive sensing channels supporting touch keys, linear and rotary touch sensors
- Serial wire debug (SWD), JTAG debug mode and 96bit unique ID
- Up to 12 timers and calendar RTC with alarm, periodic wakeup from stop
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F3 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32bit
- :
- 32 bit
- :
- 32bit
- :
- 72MHz
- :
- 72MHz
- :
- 64KB
- :
- 16KB
- :
- LQFP
- :
- 64Pins
- :
- LQFP
- :
- 51I/O's
- :
- CAN, I2C, SPI, USART
- :
- CAN, I2C, SPI, USART
- :
- 2V
- :
- 21Channels
- :
- 12Bit
- :
- 3.6V
- :
- STM32
- :
- STM32F3
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
Technical Documents (2)
49 In stock
Same day shipping
More stock available week commencing 16/10/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | $11.24 | |
10+ | $10.14 | |
25+ | $9.66 | |
50+ | $9.25 | |
100+ | $8.82 | |
250+ | $8.40 | |
500+ | $7.30 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.