You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T835-600G-TR

Triac, 600 V, 8 A, TO-263 (D2PAK), 35 mA, 1.3 V, 1 W

T835-600G-TR - Triac, 600 V, 8 A, TO-263 (D2PAK), 35 mA, 1.3 V, 1 W
T835-600G-TR - Triac, 600 V, 8 A, TO-263 (D2PAK), 35 mA, 1.3 V, 1 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T835-600G-TR
Newark Part No.:
89K1781
Product Range
Snubberless T8 Series
Technical Datasheet:
T835-600G-TR   Datasheet
See all Technical Docs

Product Overview

Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.

Applications

Motor Drive & Control, Lighting, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
8A

:
TO-263 (D2PAK)

:
35mA

:
1.3V

:
1W

:
80A

:
35mA

:
3Pins

:
125°C

:
Snubberless T8 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Best Seller

424 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.716

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.80
$0.716
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.52
$0.716
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.39
$0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.27
$0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.15
$0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.11
$0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.969
$0.654
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange