Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS321AILT
Newark Part No.33R1422
Technical Datasheet
2,340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.744 |
| 25+ | $0.661 |
| 50+ | $0.633 |
| 100+ | $0.605 |
| 250+ | $0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS321AILT
Newark Part No.33R1422
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product800kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 30V
Supply Voltage Range3V to 30V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth800kHz
No. of Amplifiers1 Amplifier
Slew Rate0.4V/µs
Alternatives for TS321AILT
1 Product Found
Product Overview
Low power single operational amplifier intended for cost-sensitive applications where space-saving is of great importance.
- Large output voltage swing -0 to 3.5V min (VCC = 5V)
- 500µA low supply current
- 20nA low input bias current
- 2mV max low input offset voltage
- Stable with high capacitive loads
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
3V to 30V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
800kHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
800kHz
Supply Voltage Range
3V to 30V
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate