Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV911AILT
Newark Part No.45Y8735
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV911AILT
Newark Part No.45Y8735
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8MHz
Slew Rate Typ4.5V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers1 Amplifier
Slew Rate4.5V/µs
Alternatives for TSV911AILT
1 Product Found
Product Overview
TSV911AILT is a single rail-to-rail input/output 8MHz operational amplifier (op-amp). The op-amp is unity gain stable and features an ultra-low input bias current. This device is ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
- Operating from 2.5V to 5.5V
- 4.5V/µs slew rate and 21nV/√Hz equivalent input noise voltage at f = 10kHz, top = 25°C
- 8MHz bandwidth and 8dB gain margin at RL = 2kohm, CL = 100pF, Top = 25°C
- Unity gain stability
- 5μV/°C input offset voltage drift and low input bias current of 1pA typ
- ESD internal protection ≥ 5KV
- Latch-up immunity
- 1.5mV offset voltage at top = 25°C
- 5 pin SOT-23 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
4.5V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
8MHz
Slew Rate
4.5V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate