You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

61052 - 

Flashlight, Head Light, 7 x LED, 120LM

61052 - Flashlight, Head Light, 7 x LED, 120LM
61052 - Flashlight, Head Light, 7 x LED, 120LM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61052
Newark Part No.:
96K1328
Product Range
Streamlight 610
Technical Datasheet:
61052   Datasheet
See all Technical Docs

Product Information

:
Head Light
:
7 x LED
:
120lm
:
-
:
AAA Batteries x 3
:
ABS (Acrylonitrile Butadiene Styrene)
:
Streamlight 610
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 61052 is a Septor® Head Light with ABS construction with elastomer over-mould and polycarbonate lens. It features LED battery indicator, red LED flashes when battery voltage is low and batteries are near the end of their useable life, LED is located in the reflector in between the Low Batt marking and functions while the light is energized.
  • Pushbutton sequences through one LED, three LEDs, seven LEDs and OFF
  • Easy to use with gloves, recessed to prevent inadvertent activation
  • Rubber hard hat strap and elastic strap
  • 90° Tilting head with a durable ratcheting system
  • IPX4 Protection rating
  • 2m Impact resistance tested
  • Seven 100000hrs life 5mm LEDs

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$71.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $71.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note