You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

75813 - 

Stinger DS LED Dual Switch Flashlight with AC/DC Charger

75813 - Stinger DS LED Dual Switch Flashlight with AC/DC Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
75813
Newark Part No.:
32R8296
Technical Datasheet:
75813   Datasheet
See all Technical Docs

Product Information


:
Hand Held

:
LED

:
140lm

:
-

:
Nickel-Cadmium Battery, 3.6V

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Two switches are better than one! The Stinger DSr LED is the only rechargeable flashlight with a fully independent dual switch. Now with C4 LED Technology.
  • DUAL SWITCH TECHNOLOGY – Access any of the three variable lighting modes and strobe via the tail cap or the head-mounted switch
  • Head switch operates independently from the tail cap switch
  • The combination of a rechargeable battery and a 50,000 hour lifetime C4 LED results in the lowest operating cost of any flashlight made.
  • Deep-dish parabolic reflector produces a long range targeting beam with optimal peripheral illumination to aid in navigation.
  • Up to 18,000 candela peak central intensity and up to 140 lumens measured system output
  • Runtime: High – Up to 1.75 hours; Medium – Up to 3.5 hours; Low – up to 6.75 hours; Strobe – Up to 5.5 hours
  • Optimized electronics provides regulated intensity
  • Length – 8.85 " (22.48 cm)
  • Weight – 12.8 oz (364 grams)
  • 6000 series machined aircraft aluminum with non-slip rubberized comfort grip
  • Unbreakable Polycarbonate with scratch-resistant coating
  • O-Ring sealed construction
  • C4 LED technology, impervious to shock with a 50,000 hour lifetime
  • 3-cell, 3.6 Volt Nickel cadmium sub-C battery is rechargeable up to 1000 times
  • Includes Anti-roll Ring
  • Fits existing Stinger chargers
  • 10 hours to recharge on 100V, 120V, 230V or 240V AC
  • 12V DC 2.5 hour fast charger, 5-bank charger or PiggyBack® charger offered
  • Safety wands, ring holder, color filters accessories available

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$352.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $352.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.