You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3PN136B - 

Variable Transformer, 120 VAC, 20 A, 140 VAC, 22 A

3PN136B - Variable Transformer, 120 VAC, 20 A, 140 VAC, 22 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3PN136B
Newark Part No.:
05F699
Technical Datasheet:
3PN136B   Datasheet
See all Technical Docs

Product Information

:
120VAC
:
20A
:
140VAC
:
22A
:
-
:
-
:
CW / CCW
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3PN136B is a 1-phase POWERSTAT Variable Transformer with rugged mechanical construction. This POWERSTAT transformer features POWERKOTE coils for longer life, increased ratings, greater overload capacities and better resistance to fungus, salt spray and other contaminating atmospheres. The commutator of the new POWERKOTE coil is embedded in a high temperature material which holds the windings in place, even under severe overloads. As a result, POWERSTAT variable transformer with POWERKOTE coils provide higher output ratings than ordinary variable transformers. To permit maximum utilization of POWERSTAT variable transformer, output ratings are given for both constant current and constant impedance loads.
  • 50 to 2000Hz Operating frequency range
  • Excellent regulation
  • High efficiency
  • Negligible waveform distortion
  • Precious metal plated commutator
  • Long life
  • Low operating torque
  • Linear output voltage
  • Smooth control

Applications

Industrial

Alternatives for 3PN136B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1,534.62   5+ $1,534.62   10+ $1,534.62   25+ $1,425.01   50+ $1,425.01   More Pricing...

Restricted Item Add

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

$2,287.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,287.09
 
5+ $2,172.72