You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SKN625

Uninterruptible Power Supply (UPS), ITE, 6 Outlets, 625VA / 375W, 150 V, 120 VAC, 2 min

SKN625 - Uninterruptible Power Supply (UPS), ITE, 6 Outlets, 625VA / 375W, 150 V, 120 VAC, 2 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SKN625
Newark Part No.:
88M0845
Product Range
SKN Series
Technical Datasheet:
SKN625   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6Outlets

:
625VA / 375W

:
150V

:
120VAC

:
2min

:
SKN Series

:
320mm

:
97mm

:
135mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SKN625 is a 6-outlet 375W line interactive simulated sine wave Uninterruptible Power Supply provides pure, reliable AC power to critical loads - protecting them from utility power blackout, swells, sags, surges and interference. When utility input is present, the SKN will provide surge protection, voltage regulation and energy to charge the internal battery. The utility input is abnormal or in the event of a power failure, the SKN will supply AC power to the loads immediately and without any interruption. Typical loads include sensitive medical instruments, computers, telecommunication systems and industrial automation equipment. Under normal power conditions, the SKN design adjusts and filters power fluctuations continuously and automatically.
  • Microprocessor control
  • Buck and boost AVR circuit
  • LED visual protection status
  • Short circuit overload protection
  • Surge protected RJ11 jacks for fax/modem
  • Advanced battery management
  • Energy saving (green mode function)
  • UPSMON Power management
  • Software and dry contact closure

Applications

Power Management

0 In stock

Non-Cancelable / Non Returnable

$191.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $191.17
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $183.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange