Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GM2AK1TO-C-8C-136-STD
Newark Part No.83AH9203
Product RangeX-75m2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $170.560 |
5+ | $168.170 |
10+ | $165.790 |
25+ | $156.240 |
Price for:Each
Minimum: 1
Multiple: 1
$170.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GM2AK1TO-C-8C-136-STD
Newark Part No.83AH9203
Product RangeX-75m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed565MB/s
Sequential Write Speed285MB/s
Random Read up to (IOPS)69.2k
Random Write up to (IOPS)68.9k
Product RangeX-75m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
565MB/s
Random Read up to (IOPS)
69.2k
Product Range
X-75m2 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
240GB
Encryption Type
Non-Encrypted
Sequential Write Speed
285MB/s
Random Write up to (IOPS)
68.9k
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate