You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6282-8SG-3DC

Circular Connector, Mini-Con-X Series, Cable Mount Receptacle, 8 Contacts, Solder Socket

SWITCHCRAFT/CONXALL 6282-8SG-3DC
SWITCHCRAFT/CONXALL 6282-8SG-3DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6282-8SG-3DC
Newark Part No.:
29C3135
Product Range
Mini-Con-X Series
Technical Datasheet:
6282-8SG-3DC   Datasheet
See all Technical Docs

Product Range Selector (Mini-Con-X Series)

See all from this product range

Product Overview

The 6282-8SG-3DC is a 8-position Cable Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts. The MULTI-CON-X® watertight cable end connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
  • UL recognized black nylon backshell (threaded), sleeve and coupling ring
  • Black neoprene rubber O-ring
  • Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
  • 600V Voltage
  • -40 to 115°C Temperature range
  • Made in the USA

Applications

Industrial, Automotive, Defence, Military & Aerospace, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Con-X Series

:
Cable Mount Receptacle

:
8Contacts

:
Solder Socket

:
-

:
Nylon (Polyamide) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

200 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$9.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $25.26
$9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $23.97
$9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $22.54
$9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $21.67
$9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $19.52
$9.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange