You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

175-2" X 60YD - 

Tape, Gaffer / Duct / Cloth, Cloth, 50.8 mm, 2 ", 0.92 m, 60 yard

175-2" X 60YD - Tape, Gaffer / Duct / Cloth, Cloth, 50.8 mm, 2 ", 0.92 m, 60 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
175-2" X 60YD
Newark Part No.:
99Y3402
Product Range
175
Technical Datasheet:
175-2" X 60YD   Datasheet
See all Technical Docs

Product Information

:
Gaffer / Duct / Cloth
:
Cloth
:
50.8mm
:
2"
:
0.92m
:
60yard
:
White
:
175
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

175 is a cotton cloth, single coated with a natural rubber adhesive. The cotton cloth substrate is very conformable. Exceptionally good electrical tape with a non-thermosetting adhesive. Ideal for surfaces requiring a high degree of stain or corrosion resistance.
  • Size: 2" x 60yd - 1 roll
  • Tape Roll
  • Color: White
  • Thickness (inches): 0.0105
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$42.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $42.74
 
25+ $39.17
 
50+ $36.39
 
100+ $35.19
 
250+ $34.00