You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3/4-10-25-FTS-W - 

Tape, General Purpose, PE (Polyethylene) Foam, 19.05 mm, 0.75 ", 254 mm, 10 "

3/4-10-25-FTS-W - Tape, General Purpose, PE (Polyethylene) Foam, 19.05 mm, 0.75 ", 254 mm, 10 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
3/4-10-25-FTS-W
Newark Part No.:
99Y3734
Product Range
FTS
Technical Datasheet:
3/4-10-25-FTS-W   Datasheet
See all Technical Docs

Product Information

:
General Purpose
:
PE (Polyethylene) Foam
:
19.05mm
:
0.75"
:
254mm
:
10"
:
White
:
FTS
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FTS is a 1/16” white polyethylene foam, double coated with an acrylic adhesive. The product is supplies with a 60# kraft release liner. Provides excellent long-term aging and environmental durability. Highly conformable to irregular surfaces. Good thermal insulation properties. Performs well over a wide temperature range. High load-bearing ability.
  • Size: 0.75" x 10" - 25/pack
  • Diecut Shape: Rectangle
  • Color: White
  • Material: Polyethylene

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$36.50

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $36.50
 
25+ $33.45
 
50+ $31.08
 
100+ $30.05
 
250+ $29.04