You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3-5-423-5 - 

Tape, General Purpose, PE (Polyethylene) Film, 76.2 mm, 3 ", 33 m, 5 yard

3-5-423-5 - Tape, General Purpose, PE (Polyethylene) Film, 76.2 mm, 3 ", 33 m, 5 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
3-5-423-5
Newark Part No.:
99Y3664
Product Range
423-5
Technical Datasheet:
3-5-423-5   Datasheet
See all Technical Docs

Product Information

:
General Purpose
:
PE (Polyethylene) Film
:
76.2mm
:
3"
:
33m
:
5yard
:
-
:
423-5
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TapeCase UHMW polyethylene tape 423-5 is a pressure sensitive tape constructed with ultra high molecular weight polyethylene (UHMW) film and an aggressive permanent acrylic adhesive. The UHMW film provides an excellent low friction, non-stick surface similar to PTFE. The film has a very high tensile strength and abrasion resistance. Common applications include chute liners, wear pads and guide rails.
  • Size: 3" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: clear
  • Thickness (inches): 0.007
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$32.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $32.89
 
25+ $30.14
 
50+ $28.00
 
100+ $27.07
 
250+ $26.15
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note