You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-72-414GRN

Tape, Film Tape, Rubber Adhesive, Green, 2.3 mil (0.06 mm), 72 yard, 65.84 m

TAPE CASE 3-72-414GRN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
3-72-414GRN
Newark Part No.:
99Y3724
Product Range
TC414 Series
Technical Datasheet:
3-72-414GRN   Datasheet
See all Technical Docs

Product Range Selector (TC414 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Film Tape

:
UPVC (Unplasticized Polyvinylchloride) Film

:
76.2mm

:
3"

:
Rubber Adhesive

:
65.84m

:
72yard

:
Green

:
2.3 mil (0.06 mm)

:
72yard

:
65.84m

:
TC414 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

TapeCase UPVC Film Tape are colored UPVC film tapes suitable for splicing, color coding and identification.
  • Size: 3" x 72yd - 1 roll
  • Tape Roll
  • Color: Dark Green
  • Material: Vinyl

43 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable

$100.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 4
Quantity Price Your Price
 
 
1+ $100.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $95.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $93.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $90.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $86.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --