You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8-36-CTAPE - 

Tape, Insulating, FEP (Fluorinated Ethylene Propylene), 203.2 mm, 8 ", 32.92 m, 36 yard

8-36-CTAPE - Tape, Insulating, FEP (Fluorinated Ethylene Propylene), 203.2 mm, 8 ", 32.92 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
8-36-CTAPE
Newark Part No.:
99Y7036
Product Range
CTAPE
Technical Datasheet:
8-36-CTAPE   Datasheet
See all Technical Docs

Product Information

:
Insulating
:
FEP (Fluorinated Ethylene Propylene)
:
203.2mm
:
8"
:
32.92m
:
36yard
:
Transparent
:
CTAPE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TapeCase Clear FEP film Tape C, is a clear 3.5 mil industrial grade film tape used as for coil and transformer insulation. The product’s clear backing allows for see through identification on the wire harness. The design and construction of this tape also allows for high temperature resistance, conformability, chemical inertness, and weather resistance.
  • Size: 8" x 36yd - 1 roll
  • Tape Roll
  • Color: clear
  • Material: Film-FEP

Footnotes

Any width or custom configuration available upon request

Related Searches

10 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$989.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $989.31
 
5+ $956.88
 
10+ $924.45
 
25+ $854.16
 
50+ $805.51