You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A09-250 - 

Tape, Splicing, PET (Polyester) Film, 15.88 mm, 0.625 "

A09-250 - Tape, Splicing, PET (Polyester) Film, 15.88 mm, 0.625 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
A09-250
Newark Part No.:
99Y5309
Product Range
M-Linered
Technical Datasheet:
A09-250   Datasheet
See all Technical Docs

Product Information

:
Splicing
:
PET (Polyester) Film
:
15.88mm
:
0.625"
:
-
:
-
:
Green
:
M-Linered
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
  • Size: 0.625" circles - 250/roll
  • Diecut Shape: Circle
  • Color: GREEN
  • Material: Polyester
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$16.75

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 22
Quantity Price Your Price
 
 
1+ $16.75
 
100+ $13.69
 
250+ $12.54
 
500+ $11.65
 
1000+ $10.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note