You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-KHN966-1" X 5YDS

Tape, 1 mil (0.025 mm), 5 yard, 4.6 m, 1 "

TAPE CASE DC-KHN966-1" X 5YDS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
DC-KHN966-1" X 5YDS
Newark Part No.:
99Y5370
Product Range
KHN-1-DS966 Series
See all Technical Docs

Product Range Selector (KHN-1-DS966 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
Polyimide Film

:
25.4mm

:
1"

:
4.6m

:
5yard

:
1 mil (0.025 mm)

:
-

:
5yard

:
4.6m

:
KHN-1-DS966 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
  • Size: 1" x 5yd - 1 roll
  • Short Length Tape Roll
  • Color: Amber
  • Material: Dupont Kapton Film with 966 adhesive

47 In stock

Supplier Direct Ship

With you in 10-15 business days

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --