You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M02-18-3/8" - 

Tape, General Purpose, PET (Polyester) Film, 9.525 mm, 0.375 ", 16.46 m, 18 yard

M02-18-3/8" - Tape, General Purpose, PET (Polyester) Film, 9.525 mm, 0.375 ", 16.46 m, 18 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
M02-18-3/8"
Newark Part No.:
99Y5385
Product Range
M Series
Technical Datasheet:
M02-18-3/8"   Datasheet
See all Technical Docs

Product Information

:
General Purpose
:
PET (Polyester) Film
:
9.525mm
:
0.375"
:
16.46m
:
18yard
:
Green
:
M Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M-Series is a high temperature masking tape constructed with a Polyester backing and a Silicone adhesive. Optimized for powder coating applications, this product can be removed cleanly after high temperature baking cycles.
  • Size: 0.375" x 18yd - 1 roll
  • Short Length Tape Roll
  • Color: GREEN
  • Material: Polyester

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$4.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 87
Quantity Price Your Price
 
 
1+ $4.15
 
100+ $3.40
 
250+ $3.11
 
500+ $2.89
 
1000+ $2.71
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note