You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PT6405 1X100 - 

Tape, Insulating, UHMWPE (Ultra High Molecular Weight Polyethylene) Film, 25.4 mm, 1 ", 30.48 m

PT6405 1X100 - Tape, Insulating, UHMWPE (Ultra High Molecular Weight Polyethylene) Film, 25.4 mm, 1 ", 30.48 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
PT6405 1X100
Newark Part No.:
99Y2092
Product Range
PT6405
Technical Datasheet:
PT6405 1X100   Datasheet
See all Technical Docs

Product Information

:
Insulating
:
UHMWPE (Ultra High Molecular Weight Polyethylene) Film
:
25.4mm
:
1"
:
30.48m
:
100ft
:
White
:
PT6405
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PT6405 combines the high abrasion resistance and non stick properties of the Ultra High Molecular Weight Polyethylene with the cushioning of a polyurethane foam backing in an easily applied pressure sensitive form. The tape absorbs shock, dampens noise, and cushions fragile parts when used as a liner for chutes, bins, and delivery systems. The non stick, low friction, UHMWPE surfaces speeds conveying and cleans easily. The acrylic pressure sensitive adhesive applied to the foam backing allows the product to be attached to a broad variety of surfaces.
  • Size: 1" x 100ft - 1 roll
  • Tape Roll
  • Color: White
  • Material: Conformable, vibration absorbing PU foam

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$381.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $381.22
 
10+ $353.99
 
25+ $341.42
 
50+ $328.85
 
100+ $314.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note