You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC290 1/4" X 36YDS - 

Tape, Splicing, UPVC (Unplasticized Polyvinylchloride) Film, 6.4 mm, 0.25 ", 33 m, 36 yard

TC290 1/4" X 36YDS - Tape, Splicing, UPVC (Unplasticized Polyvinylchloride) Film, 6.4 mm, 0.25 ", 33 m, 36 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
TC290 1/4" X 36YDS
Newark Part No.:
99Y2627
Product Range
TC290
See all Technical Docs

Product Information

:
Splicing
:
UPVC (Unplasticized Polyvinylchloride) Film
:
6.4mm
:
0.25"
:
33m
:
36yard
:
Transparent
:
TC290
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TC290 is a Polyester film, double coated with an exceptionally high tack, high peel, acrylic adhesive. The product is supplied with a 60# kraft release liner.
  • Size: 0.25" x 36yd - 1 roll
  • Tape Roll
  • Color: clear
  • Material: UPVC

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$8.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 44
Quantity Price Your Price
 
 
1+ $8.29
 
100+ $6.78
 
250+ $6.22
 
500+ $5.77
 
1000+ $5.43