You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC3990R-0.250"X0.875"-200 - 

Tape, Masking, PE (Polyethylene) Film, 22.23 mm, 0.875 ", 6.35 mm, 0.25 "

TC3990R-0.250"X0.875"-200 - Tape, Masking, PE (Polyethylene) Film, 22.23 mm, 0.875 ", 6.35 mm, 0.25 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
TC3990R-0.250"X0.875"-200
Newark Part No.:
99Y2643
Product Range
3001-302CL
See all Technical Docs

Product Information

:
Masking
:
PE (Polyethylene) Film
:
22.23mm
:
0.875"
:
6.35mm
:
0.25"
:
-
:
3001-302CL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
  • Size: 0.25" x 0.875" - 200/roll
  • Diecut Shape: Rectangle
  • Color: clear
  • Material: Low-density polyethylene

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$12.83

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 29
Quantity Price Your Price
 
 
1+ $12.83
 
100+ $10.49
 
250+ $9.61
 
500+ $8.93
 
1000+ $8.40
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note