You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC3990R-0.750"X4.750"-100 - 

Tape, Masking, PE (Polyethylene) Film, 120.65 mm, 4.75 ", 19.05 mm, 0.75 "

TC3990R-0.750"X4.750"-100 - Tape, Masking, PE (Polyethylene) Film, 120.65 mm, 4.75 ", 19.05 mm, 0.75 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
TC3990R-0.750"X4.750"-100
Newark Part No.:
99Y2645
Product Range
3001-302CL
See all Technical Docs

Product Information

:
Masking
:
PE (Polyethylene) Film
:
120.65mm
:
4.75"
:
19.05mm
:
0.75"
:
-
:
3001-302CL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
  • Size: 0.75" x 4.75" - 100/roll
  • Diecut Shape: Rectangle
  • Color: clear
  • Material: Low-density polyethylene

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$44.84

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 7
Quantity Price Your Price
 
 
1+ $44.84
 
25+ $41.09
 
50+ $38.16
 
100+ $36.91
 
250+ $35.67