You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TC3990S-1.500"-500 - 

Tape, Masking, PE (Polyethylene) Film, 38.1 mm, 1.5 ", 38.1 mm, 1.5 "

TC3990S-1.500"-500 - Tape, Masking, PE (Polyethylene) Film, 38.1 mm, 1.5 ", 38.1 mm, 1.5 "

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TAPE CASE TAPE CASE
Manufacturer Part No:
TC3990S-1.500"-500
Newark Part No.:
99Y2649
Product Range
3001-302CL
See all Technical Docs

Product Information

:
Masking
:
PE (Polyethylene) Film
:
38.1mm
:
1.5"
:
38.1mm
:
1.5"
:
-
:
3001-302CL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
  • Size: 1.5" x 1.5" - 500/roll
  • Diecut Shape: Square
  • Color: clear
  • Material: Low-density polyethylene

Footnotes

Any width or custom configuration available upon request

Related Searches

0 In stock

Supplier Direct Ship

$35.24

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 9
Quantity Price Your Price
 
 
1+ $35.24
 
25+ $32.29
 
50+ $30.00
 
100+ $29.01
 
250+ $28.03
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note