Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoICG12006A007V-007-R
Newark Part No.66W2390
Product RangeiCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.210 |
Price for:Each
Minimum: 400
Multiple: 400
$10,484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoICG12006A007V-007-R
Newark Part No.66W2390
Product RangeiCG Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max33W
Output Voltage Min700mV
Output Voltage Max5.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height8.5mm
Depth12.2mm
Width12.2mm
Product RangeiCG Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ICG12006A007V-007-R is an iCG series non-isolated SMT point of load DC-DC converter. It includes overcurrent protection. Application includes industrial, test, comm, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 4.5 to 14V, output voltage range from 0.70 to 5.5V
- Output current is 6A, efficiency range from 84 - 94% (1.2Vout to 5Vout)
- Fully optimized control loop with excellent transient response
- DOSA compatible footprint, ideal for second sourcing
- LGA or EPC format, choice of layout
- Operating temperature range from -40°C to 115°C
- 3 years warranty
- Size (L x W x H) is 0.48 x 0.48 x 0.33inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
33W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.2mm
Product Range
iCG Series
DC / DC Converter Type
DOSA
Output Voltage Min
700mV
Output Current Max
6A
Input Voltage DC Min
4.5V
Height
8.5mm
Width
12.2mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
