You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LS7536

AC/DC Enclosed Power Supply (PSU), 1 Outputs, 75 W, 36 V, 2.1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LS7536
Newark Part No.:
08N3012
Product Range
LS Series
Technical Datasheet:
LS7536   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1Outputs

:
75W

:
36V

:
2.1A

:
-

:
-

:
-

:
-

:
-

:
-

:
88V AC to 264V AC

:
Adjustable, Fixed

:
LS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The LS7536 is a 36V/75W 1-output enclosed Power Supply is an economical and environmental-friendly, high efficiency power output will reduce the amount of wasted energy. Strict evaluation of components used will also reduce defect. Low and high voltage full line up, LS-series cover most of the output voltage to cater wide range of applications. The available 36V is suitable for applications like printer head or LED display panel. Compact size, smaller than current model in which can give more flexibility in design. This compact design is ideal for application including indoor display, self service kiosk and vending machines. Wide operating temperature, designed to operate reliably between -25 to 50°C at 100% load and up to 70°C at derated load. This feature is the best solution for equipment to run in extreme environments. This power supply output is fixed and can be adjustable.
  • 86% Efficiency
  • 150mVp-p Maximum ripple and noise
  • -25 to 70°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Consumer Electronics

Warnings

Do not modify. Do not touch the internal components, they may have high voltage or high temperature. When the unit is operating, keep hands and face away from it.

Associated Products

Compare Selected

312 In stock

312 in stock for same day shipping
 
Check Stock & Lead Times

44 more will be available on 02/11/20

More stock available week commencing 22/03/21

$32.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $29.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.