Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-24WS3P3/NT
Newark Part No.23R7743
Product RangePXA15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $82.310 |
10+ | $79.190 |
25+ | $74.980 |
50+ | $70.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-24WS3P3/NT
Newark Part No.23R7743
Product RangePXA15 Series
Technical Datasheet
Output Power Max13.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Isolation Voltage2.25kV
DC / DC Converter Output TypeFixed, Adjustable
Width23.88mm
DC / DC Converter MountingThrough Hole
Height8.64mm
Depth27.94mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXA15 Series
Technical Specifications
Output Power Max
13.2W
Output Voltage - Output 1
3.3V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
27.94mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Isolation Voltage
2.25kV
Width
23.88mm
Height
8.64mm
Input Voltage DC Min
9V
Product Range
PXA15 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate