Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-48WS3P3/NT
Newark Part No.23R7751
Product RangePXA15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $82.310 |
10+ | $79.190 |
25+ | $74.980 |
50+ | $70.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXA15-48WS3P3/NT
Newark Part No.23R7751
Product RangePXA15 Series
Technical Datasheet
Output Power Max13.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14A
Isolation Voltage2.25kV
Width23.88mm
Height8.64mm
Depth27.94mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXA15 Series
Technical Specifications
Output Power Max
13.2W
Output Voltage - Output 1
3.3V
Isolation Voltage
2.25kV
Height
8.64mm
Input Voltage DC Min
18V
Product Range
PXA15 Series
No. of Outputs
1 Output
Output Current - Output 1
4A
Width
23.88mm
Depth
27.94mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate