Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD15-48S3P3-P
Newark Part No.83K4079
Product RangePXD15 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $96.430 |
10+ | $91.760 |
25+ | $86.230 |
50+ | $81.610 |
Price for:Each
Minimum: 1
Multiple: 1
$96.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD15-48S3P3-P
Newark Part No.83K4079
Product RangePXD15 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max13.2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePXD15 Series
Product Overview
PXD15-48S3P3-P is a PXD series 15W DC-DC converter in a industry standard 2” x 1” footprint. It is used in telecom, datacom and point of load applications.
- Input voltage of 36 - 75VDC, output voltage of 3.3VDC
- Output current of 4A , efficiency of 81%
- Six sided shielding
- Input to output isolation: 1600VDC, min
- Operating case temperature range of 100°C maximum
- Overcurrent & short circuit protection, auto-recovery
- Overvoltage protection
- IEC/UL/CSA/EN 62368-1, 60950-1, CE Mark safety approval
- 3 year warranty
- Positive logic (no trim function)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
36V
Product Range
PXD15 Series
DC / DC Converter Type
DIP
Output Power Max
13.2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate