Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKG45NX7T2W105M500JH
Newark Part No.51T2312
Product RangeMEGACAP CKG Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKG45NX7T2W105M500JH
Newark Part No.51T2312
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance1µF
Voltage(DC)450V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Stacking Height5mm
Product RangeMEGACAP CKG Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7T
Product Range
MEGACAP CKG Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate