Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215875-1
Newark Part No.51X1956
Product RangeMRJ21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.798 |
| 2000+ | $0.762 |
| 4000+ | $0.748 |
| 6000+ | $0.733 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215875-1
Newark Part No.51X1956
Product RangeMRJ21
Technical Datasheet
Modular Connector TypeRJ22 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMRJ21
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ22 Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
MRJ21
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Alternatives for 215875-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
