You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G-TPCO-031

Thermopile IR Sensor, TS318-1B0814, -20°C to 85°C, TO-18, NTC, 100 kohm

TE CONNECTIVITY G-TPCO-031
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G-TPCO-031
Newark Part No.:
03AC1409
Technical Datasheet:
G-TPCO-031   Datasheet
See all Technical Docs

Product Overview

MEAS analogue infrared thermoplies, this unique temperature sensor able to measure a wide range of surface temperatures without making physical contact to the object of interest.
  • 110° field of view (50% of max sensitivity)
  • 5mV voltage sensitivity, 8-14µm filter bandpass
  • 1000Kohm at 0°C nickel RTD internal reference temperature sensor
  • Measurement range from -40 to 300°C
  • High accuracy after compensation and calibration
  • Built-in temperature reference
  • Hermetic enclosure
  • Infrared filter window
  • Suitable for use in non-contact measurements, medical thermometry, remote surfaces
  • Suitable for use in industrial production lines

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-20°C

:
85°C

:
-

:
-20°C

:
85°C

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $6.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --