Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2480661-0
Newark Part No.13AM3352
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.800 |
| 1000+ | $28.070 |
| 3000+ | $27.390 |
Price for:Each
Minimum: 500
Multiple: 1
$14,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2480661-0
Newark Part No.13AM3352
Technical Datasheet
Cable Length - Imperial10"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric254mm
Coaxial Cable TypeEPC-086 Semi-Flex
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
10"
Cable Length - Metric
254mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
EPC-086 Semi-Flex
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate