Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $181.980 |
5+ | $173.770 |
10+ | $164.360 |
25+ | $151.790 |
50+ | $144.130 |
100+ | $137.920 |
Price for:Each
Minimum: 1
Multiple: 1
$181.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1478884-8
Newark Part No.34M7681
Technical Datasheet
Thread SizeM63
Cable Diameter Min34mm
Cable Diameter Max44mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead (16-Jul-2019)
Product Overview
The M63X1.5 EMC from TE Connectivity is a M63 Metric Cable Gland and Locknut with nickel plated brass body.
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M63 size gland available in 34.0mm to 44.0mm clamping range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M63
Cable Diameter Max
44mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
34mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate