Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,562.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,562.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016746-7
Newark Part No.03AM6428
Technical Datasheet
Cable Length - Imperial27.6"
Connector to ConnectorMassive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Metric700mm
Coaxial Cable Type-
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
27.6"
Cable Length - Metric
700mm
Impedance
50ohm
Product Range
-
Connector to Connector
Massive Channel Coaxial to 2 x Massive Channel Coaxial
Coaxial Cable Type
-
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability