You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2213401-1
COB LED Holder, for Use With Cree CXA18xx Series Arrays, 44mm DIA, Z50 Series
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2213401-1
- Newark Part No.:
- 62X8512
- Product Range
- LUMAWISE Z50Series
- Technical Datasheet:
- 2213401-1 Datasheet
Product Range Selector (LUMAWISE Z50Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cree CXA Arrays
- :
- 44mm
- :
- -
- :
- Holder
- :
- LUMAWISE Z50Series
Technical Docs (4)
Product Overview
- Type Z50 LUMAWISE low-profile circular LED holder for CREE CXA arrays
- Poke-in wire connection eliminates time consuming soldering to the LED
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- High mechanical strength and high heat resistance
- Operating temperature range -40 to 105°C
- 5A, 300VDC rating
- Enables compliancy to Zhaga book 3 standard
- 45mm by 3.4mm high
134 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $4.80 | ||
10+ | $4.26 | ||
25+ | $3.16 | ||
50+ | $2.95 | ||
100+ | $2.74 | ||
500+ | $2.20 |
Pricing is unavailable. Please contact customer services.