You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

2213678-3

LED Holder, LUMAWISE Z35 Mini Series, 3A, 60V, 35mm, 12x15mm, Everlight, Lumileds, NICHIA, Sharp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213678-3
Newark Part No.:
97Y0303
Product Range
Lumawise Z35 Series
Technical Datasheet:
2213678-3   Datasheet
See all Technical Docs

Product Range Selector (Lumawise Z35 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Everlight, Lumileds, NICHIA, Sharp LEDs

:
35mm

:
-

:
Holder

:
Lumawise Z35 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Product Overview

TE Connectivity's 2213678-3 is a LUMAWISE LED Holder Type Z35 is suitable for LED board sizes 12*15mm from various LED manufacturers. This LED Holder offers higher level of integration via a solderless connection to chip-on-board (COB) LEDs using standard pan-head screws. The Type Z35 LED holder enables quick and easy LED assembly through tape-in LED retention and provides easy attachment of secondary optics. The LUMAWISE LED Holder is Zhaga book 11 inspired. The LED holder allows direct attachment of the LED to a cooling device using two customer-supplied M3 or No. 4-40 with minimum length of 8mm mounting screws and provides poke-in termination to electrically connect the LED. The LED holder features an LED opening with adhesive tape, wire entrance hole for the minus (-) & plus (+) polarity wires, and two screw holes that each accept a screw for mounting. The LED opening accepts the LED, and an embossed LED minus (-) & plus (+) polarity indicator on the top and on the bottom of the LED holder indicates orientation of the LED and wiring. The adhesive tape is only there to assist easy assembly of the holder with LED to the heatsink (preventing LED from falling out of the holder).
  • LUMAWISE Z35 mini LED holder
  • Plastic housing
  • Higher level of integration via a solderless connection to chip-on-board (COB) LED
  • 3A, 60VDC rating
  • Achieve quick and easy LED assembly through tape-in LED retention
  • Ease termination with integrated poke-in wire termination
  • Pan head screw
  • 12mm x 15mm LED board size

840 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.729

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.98
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.63
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.95
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.82
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.70
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.36
$0.729
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange