You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2213678-5
MINI LED HOLDER, 13.5X13.5MM, 60VDC, 3A
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2213678-5
- Newark Part No.:
- 94AC9638
- Technical Datasheet:
- 2213678-5 Datasheet
Product Range Selector (Lumawise Z35 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Everlight, Lumileds, NICHIA, Sharp LEDs
- :
- 35mm
- :
- -
- :
- Holder
- :
- Lumawise Z35 Series
Technical Docs (7)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/07/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $3.07 | |
10+ | $2.71 | |
25+ | $2.01 | |
50+ | $1.88 | |
100+ | $1.75 | |
500+ | $1.40 |
Pricing is unavailable. Please contact customer services.