You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2314291-2
Sensor Board, Ambimate MS4 Series, CO2, Humidity, Light, PIR, Sound, Temperature, Vertical, Header
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2314291-2
- Newark Part No.:
- 48AC1578
-
- Product Range
- Ambimate MS4 Series
- Technical Datasheet:
- 2314291-2 Datasheet
Product Range Selector (Ambimate MS4 Series)
See all from this product rangeProduct Overview
- Vertical w/header attachment(host product)
- Simplicity of popular I2C communication protocol
- Interrupt driven event pin for motion detection
- Space saving compact design
- 3.3VDC input
- Design optimized for maximum battery life
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- I2C Digital
- :
- TE Connectivity
- :
- 3.1V
- :
- -
- :
- 3.5V
- :
- CO2, Humidity, Light, Motion (PIR), Sound, Temperature, VOC
- :
- Through Hole
- :
- Ambimate MS4 Sensor Board
- :
- -
- :
- -
- :
- -5°C
- :
- 50°C
- :
- 2%
- :
- 5% to 95% Relative Humidity
- :
- -
- :
- Ambimate MS4 Series
Technical Documents (1)
173 In stock
Same day shipping
More stock available week commencing 20/05/24Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $71.53 | ||
5+ | $69.48 | ||
10+ | $67.42 | ||
25+ | $65.36 | ||
50+ | $60.84 | ||
100+ | $57.55 | ||
250+ | $55.91 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.