Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 1000+ | $25.300 |
| 2000+ | $24.850 |
Price for:Each
Minimum: 500
Multiple: 500
$12,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502033-3
Newark Part No.44AM5268
Cable Length - Imperial11.8"
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Low Loss Coax
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Coaxial Cable Type
1.37mm Low Loss Coax
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate