You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY DPP904R000

Development Board, Raspberry Pi, Digital Weather Shield Sensor

TE CONNECTIVITY DPP904R000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPP904R000
Newark Part No.:
13AC2350
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DPP904R000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HATs - Sensing)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor Solutions - TE Connectivity

:
-

:
HATs - Sensing

:
-

:
-

:
-

:
Raspberry Pi 2 & Raspberry Pi 3 Single Board Computers

:
Raspberry Pi Weather Shield Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DPP904R000 from Sensor Solutions - TE Connectivity is a MEAS Pi weather shield. It provides necessary hardware to interface HTU21D digital relative humidity sensor, MS5637 digital barometric pressure sensor, TSYS-01 temperature system sensor, TSD305-1C55 digital thermopile sensor to any system that utilizes Raspberry Pi compatible expansion ports configurable for I²C communication. The HTU21D is a self-contained humidity and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V has selectable resolution, low battery detection and checksum capability. The MS5637 is a self-contained pressure and temperature sensor that is fully calibrated during manufacturing and can operate from 1.5V to 3.6V. The temperature system sensor TSYS-01 series is a self-contained temperature sensor that is fully calibrated during manufacturing and can operate from 2.2V to 3.6V. The TSD305-1C55 is a contactless temperature measurement system in a TO5 package.
  • 0% to 100% relative humidity range, -40°C to 125°C temperature (HTU21D sensor)
  • MS5637 measures pressure from 300mbar to 1200mbar, temperature from -40°C to 125°C
  • TSYS01 measures temperature from -40°C to 125°C, accuracy from 0.1°C to 0.5°C
  • Contactless temperature measurement from 0°C to 100°C (TSD305-1C55)
  • HTU21D, TSYS01 has a low power stand-by mode for power-sensitive applications
  • Dimension is 64.97322mm x 56.4134mm

Applications

Embedded Design & Development

Footnotes

The Pi weather shield is compatible with standard Raspberry Pi 2/3 header.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$96.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 1+
Quantity Price Your Price
 
 
1+ $96.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --