You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T41513C9L25-020

Sensor Cable, L Code, Grey, M12 Receptacle, Free End, 5 Positions, 2 m, 6.6 ft

TE CONNECTIVITY T41513C9L25-020
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T41513C9L25-020
Newark Part No.:
24AK7979
Product Range
T415 and T416 Series
Technical Datasheet:
T41513C9L25-020   Datasheet
See all Technical Docs

Product Range Selector (T415 and T416 Series)

See all from this product range

Product Overview

M12 Power L-code connectors are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24V power supply systems used in PROFINET devices. An extension of TE’s M12 product portfolio, M12 L-code cable assemblies handle up to 16A per pin, highest in TE’s M12 family, delivering four times the power of standard M12 connectors while providing reliable and efficient power supply. M12 Power L-coded connectors take up to 40% less space and almost 80% more power than 7/8” connectors traditionally used for high-power connections. TE’s new M12 Power L-code connectors are IP67 rated, protected from dust and resist temporary submersion in water at depths of up to 1 meter for 30 minutes. The L-coding version is designed for DC power supplies with 63VDC/16A, where a high current and low voltage is required making ideal for Fieldbus Ethernet I/O boxes, Ethernet systems, network devices, motors and drives and valve applications.
  • Unshielded, single sided form
  • Female straight interface type
  • 16AWG PUR wire gauge, black TPU cable grip, grey jacket colour, 5 poles
  • Unit remains protected and fully operational in most industrial applications
  • Secured signal connections and data transmission
  • Protection against mismatching with coded pin connector patterns
  • PNO approved for immediate implementation into PROFINET standard and embracing miniaturization
  • One stop shop solution with broad product portfolio with cable jacket colours and material options
  • Highly configurable with various connector variations, std cable lengths up to 20m and wire sizes
  • 360 degrees shielding for reliable EMC protection and robustness

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M12 Receptacle

:
Free End

:
5 Positions

:
2m

:
6.6ft

:
T415 and T416 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$94.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 25
Quantity Price Your Price
 
 
1+ $94.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $90.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $86.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $82.11
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $77.89
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $73.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --