You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TJT25015RJ
Resistor, 15 ohm, TJT Series, 250 W, ± 5%, Wire Leaded
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- TJT25015RJ
- Newark Part No.:
- 91Y1610
- Product Range
- TJT Series
- Also Known As:
- 2176248-8, TJT 250W 15R 5%
- Technical Datasheet:
- TJT25015RJ Datasheet
Product Range Selector (TJT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15ohm
- :
- TJT Series
- :
- 250W
- :
- ± 5%
- :
- Wire Leaded
- :
- ± 260ppm/°C
- :
- Wirewound
- :
- High Reliability, High Stability
- :
- Chassis Mount
- :
- 180mm
- :
- 80mm
- :
- 10mm
- :
- -25°C
- :
- 250°C
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- High Power Resistor
Also Known As
4 In stock
Same day shipping
More stock available week commencing 07/11/22Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Quantity | Price | Your Price |
---|---|---|
1+ | $72.81 | |
5+ | $68.64 | |
10+ | $64.47 | |
25+ | $59.27 | |
50+ | $56.15 | |
100+ | $55.33 |
Pricing is unavailable. Please contact customer services.