You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IE-3000-8TC - 

Switch, IE 3000 Series, 10 Ports, Industrial, Managed Fast Ethernet, DIN Rail / Rack

IE-3000-8TC - Switch, IE 3000 Series, 10 Ports, Industrial, Managed Fast Ethernet, DIN Rail / Rack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECH DATA TECH DATA
Manufacturer Part No:
IE-3000-8TC
Newark Part No.:
69R8043
Product Range
IE 3000 Series
Technical Datasheet:
IE-3000-8TC   Datasheet
See all Technical Docs

Product Information

:
10Ports
:
Industrial
:
Managed Fast Ethernet
:
DIN Rail / Rack
:
RJ45 x 8, SFP x 2
:
10Mbps, 100Mbps
:
VDC
:
IE 3000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IE-3000-8TC is a 10-port DIN rail Ethernet Switch supports up to two expansion modules with various combinations. The dual-purpose uplink port has one active port either 10/100/1000 copper or SFP fiber. The Cisco IE 3000 series software based on Cisco IOS software is a rich suite of intelligent services, supporting high availability, quality of service (QoS) and security features.
  • Layer 2 LAN base image
  • 18 to 60VDC Input range

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$3,839.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,839.49
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $3,575.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3,312.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3,086.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3,030.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2,841.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2,729.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.