6 Series MSO Mixed Signal Oscilloscope

Troubleshoot and validate high-speed designs now and into the future with upgradeable bandwidth that starts at 1 GHz and goes up to 8 GHz. Get accurate measurements with low noise and 25 GS/s sample rate per channel — sample rate does not drop as you turn on channels.

See The New 6 Series Scope

Confidence in numbers

  • Input Channels

    4 FlexChannel inputs.
    Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probe

  • Bandwidth1

    1, 2.5, 4, 6, or 8 GHz

  • Sample Rate

    25 GS/s on all analog/digital channels

  • Record Length1

    Up to 250 Mpoints on all analog/digital channels

  • Signal Generator1

    Arbitrary, Sine, Square, Pulse, Ramp, Triangle, DC Level, Gaussian, Lorentz, Exponential Rise/Fall, Sin(x)/x, Random Noise, Haversine, Cardiac

  • Digital Voltmeter2

    4 digit

  • Trigger Frequency Counter2

    8 digit

  • Display

    15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution Capacitive (multi-touch) touchscreen

1 Optional and upgradeable

2 Free with product registration