Introducing the 2 series MSO oscilloscope
The compact, versatile oscilloscope that works where you work
Features:
- Thin, lightweight design
- Battery powered
- Software enabled
- Serial decode
- Modern touchscreen display
- Full featured analysis
- All-in-one convenience
- VESA mount and accessories
MSO22 & MSO24
The 2 Series MSO oscilloscope gives you the following features and many more

Product range | 2 series MSO |
Analog channels | 2 or 4 |
Bandwidth | 70MHz / 100MHz/ 200MHz / 350MHz / 500MHz |
Sampling rate | 2.5 GS/s Half channels and 1.25 GS/s All channels |
Record length | 10 M points per channel |
Display type | 10.1-inch TFT color | WXGA (1280 x 800) resolution | Capacitive (multi-touch) touchscreen |
Resolution | 8 bit |
Ports | 2 USB host, 1 USB device, 1 ethernet |
Standard warranty | 1 year |