You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPO2012B CAL - 

Digital Oscilloscope, Calibrated, DPO2000B Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

DPO2012B CAL - Digital Oscilloscope, Calibrated, DPO2000B Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO2012B CAL
Newark Part No.:
12AC8009
Product Range
DPO2000B Series
Technical Datasheet:
DPO2012B CAL   Datasheet
See all Technical Docs

Product Information

:
DPO2000B Series
:
2 Channel
:
100MHz
:
1GSPS
:
1 Mpts
:
3.5ns
:
WQVGA LCD Color
:
One 200MHz TPP0200 Passive Probe Per Channel (10:1), OpenChoice Desktop S/w, Certificate of Cal
:
5 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPO2012B CAL from Tektronix is a DPO2000B series digital phosphor oscilloscope (DPO) with 100MHz bandwidth and 2 analogue channels. It delivers advanced debug features at an entry-level price and quickly finds, diagnose problems in complex designs for analyzing analogue and digital signals. The DPO technology provides fast insight into real operation of device. Its waveform capture rate of 5,000wfm/s gives high probability of quickly seeing infrequent problems common in digital systems. With a deep record length of 1Mpoints standard on all channels, the DPO2000B allows users to capture long windows of signal activity while maintaining fine timing resolution. The Wave Inspector controls provide easy navigation and automated search of waveform data. The FilterVu variable low pass filter allows for removal of unwanted signal noise while still capturing high frequency events and TekVPI probe interface supports active, differential and current probes for automatic scaling and units.
  • Calibrated digital phosphor oscilloscope (DPO) with rise time of 3.5ns
  • 1GS/s sample rate on all channels and 1megapoint record length on all channels
  • 5,000wfm/s maximum waveform capture rate, suite of advanced triggers
  • 29 automated measurements and FFT analysis for simplified waveform analysis
  • 7inch wide format LCD TFT colour display, 180mm x 377mm x 134mm (H x W x D) dimension & 3.6Kg
  • USB 2.0 host/USB 2.0 device/optional 10/100 Ethernet ports, 0°C to 50°C operating temperature
  • 100V to 240V (±10%) input voltage, 45 to 65Hz (90 to 264V) & 360 to 440Hz (100 to 132V) frequency
  • Automated serial triggering, decode & search options for I2C, SPI, CAN, LIN and RS-232/422/485/UART
  • OpenChoice documentation software for simple transfer of screen shots and waveform data to a PC
  • UL61010-1:2004, CAN/CSA-C22.2 no. 61010.1: 2004, EN61010-1:2001 approved

Applications

Test & Measurement

Contents

DPO2012B digital phosphor oscilloscope, TPP0200 200MHz, 10x passive probe, 063-4472-xx documentation CD, 071-3078 -xx installation and safety, Manual power cord, OpenChoice desktop software, Calibration certificate.

Footnotes

To avoid damage to the surface of the oscilloscope or probes, do not use any abrasive or chemical cleaning agents.

Warnings

To avoid damage to the oscilloscope or application module, observe ESD (electrostatic discharge) precautions.

Associated Products

Compare Selected

Related Searches

7 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$2,758.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,758.42
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.